21-07-12-4

Trompeter / Cinch Connectivity Solutions
530-21-07-12-4
21-07-12-4

Mfr.:

Description:
RF Cable Assemblies CABLE ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Cable Assemblies
RoHS:  
TRB
Jack (Female)
Bulkhead
TRB
Plug (Male)
Straight
101.6 mm (4 in)
M17/176-00002
Brand: Trompeter / Cinch Connectivity Solutions
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8544420090
USHTS:
8542390090
JPHTS:
8544420102
MXHTS:
8542399901
ECCN:
EAR99