U444-F5N-VGA

Tripp Lite
545-U444-F5N-VGA
U444-F5N-VGA

Mfr.:

Description:
Interface Modules 5" USB-C/VGA 1080P FLAT CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,77 € 9,77 €
8,20 € 82,00 €
7,62 € 190,50 €
7,26 € 363,00 €
6,94 € 694,00 €
6,52 € 1.630,00 €
6,30 € 3.150,00 €
6,11 € 6.110,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Interface Modules
USB C to VGA
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 18,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99