U444-2DP-MST4K6

Tripp Lite
545-U444-2DP-MST4K6
U444-2DP-MST4K6

Mfr.:

Description:
Interface Modules USB-C DUAL DP MST ADPTR, 4K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Adapters
USB Type-C to DP
2 Port
10 Gb/s
0 C
+ 46 C
Brand: Tripp Lite
Dimensions: 55.1 mm x 50 mm x 11.5 mm
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 53,070 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.