U444-06N-VB-AM

Tripp Lite
545-U444-06N-VB-AM
U444-06N-VB-AM

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables USB 3.1 C/VGA AM ADAPTER,BLACK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,63 € 27,63 €
23,72 € 237,20 €
22,70 € 567,50 €
21,96 € 1.098,00 €
21,22 € 2.122,00 €
20,06 € 5.015,00 €
18,85 € 9.425,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Audio Cables / Video Cables / RCA Cables
Video Cables
Adapter Cable
USB Type C
HD15
24 Conductor
6 in
Black
USB C to VGA
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Gender: Male / Female
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0