U444-009-H4K6WE

Tripp Lite
545-U444-009-H4K6WE
U444-009-H4K6WE

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables USB-C to HDMI Adapter Cable (M/M), 4K 60 Hz, 4:4:4, Thunderbolt 3 Compatible, White, 9 ft. (2.7 m)

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Video Cables
Adapter Cable
USB Type C
HDMI
24 Conductor
9 ft
32 AWG, 24 AWG
White
USB C to HDMI
Brand: Tripp Lite
Compliance: CE, FCC, RoHS
Gender: Male / Male
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.