U444-006-H

Tripp Lite
545-U444-006-H
U444-006-H

Mfr.:

Description:
HDMI Cables 6-FT USB-C TO HDMI ADPT CBL

Availability

Stock:
328 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,41 € 46,41 €
39,95 € 399,50 €
37,44 € 936,00 €
35,66 € 1.783,00 €
35,57 € 3.557,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: HDMI Cables
RoHS:  
USB Type C
1 Position
HDMI
1 Position
Male / Male
6 ft
Black
Brand: Tripp Lite
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: HDMI Cables
Series: USB C to HDMI
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.