U444-006-DP-BE

Tripp Lite
545-U444-006-DP-BE
U444-006-DP-BE

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 6FT USB-C TO LOCKING DP CBL

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,17 € 38,17 €
34,36 € 343,60 €
32,46 € 811,50 €
30,90 € 1.545,00 €
29,43 € 2.943,00 €
28,76 € 7.190,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Video Cables
Adapter Cable
USB Type C
DisplayPort
24 Conductor
6 ft
32 AWG, 24 AWG
Black
USB C to DisplayPort
Brand: Tripp Lite
Compliance: CE, FCC, RoHS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Gender: Male / Male
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 54,431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99