U444-003-DP-BE

Tripp Lite
545-U444-003-DP-BE
U444-003-DP-BE

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 3FT USB-C TO LOCKING DP CBL

Availability

Stock:
6 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,26 € 39,26 €
34,59 € 345,90 €
32,56 € 814,00 €
31,01 € 1.550,50 €
29,53 € 2.953,00 €
28,24 € 7.060,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Audio Cables / Video Cables / RCA Cables
Video Cables
Adapter Cable
USB Type C
DisplayPort
24 Conductor
3 ft
32 AWG, 24 AWG
Black
USB C to DisplayPort
Brand: Tripp Lite
Compliance: CE, FCC, RoHS
Gender: Male / Male
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 40,823 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.