U360-004-R

Tripp Lite
545-U360-004-R
U360-004-R

Mfr.:

Description:
USB Hubs 4Port USB 3 SupSpeed ComHub 5Gbps Bus Pwr

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,74 € 66,74 €
65,58 € 327,90 €
58,27 € 582,70 €
54,63 € 1.365,75 €
53,74 € 2.687,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: USB Hubs
RoHS:  
Hubs & Switches
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 279,866 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99