U280-C02-30W-C6

Tripp Lite
545-U280-C02-30W-C6
U280-C02-30W-C6

Mfr.:

Description:
Battery Chargers DUAL-PORT USB CAR CHARGER, 30W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,98 € 17,98 €
15,27 € 152,70 €
14,32 € 358,00 €
13,64 € 682,00 €
12,99 € 1.299,00 €
12,43 € 3.107,50 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Battery Chargers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brand: Tripp Lite
Product Type: Battery Chargers
Series: Car Chargers
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRIPP LITE