U280-016-RM2U

Tripp Lite
545-U280-016-RM2U
U280-016-RM2U

Mfr.:

Description:
Battery Chargers Tripp Lite 16-Port USB Charging Station Hub w/ Syncing Tablet Smartphone

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Battery Chargers
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
5 V
2.4 A
USB A, USB B
Battery Cell Size: 16
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 35 C
Minimum Operating Temperature: 0 C
Product Type: Battery Chargers
Series: Floor/Wall
Factory Pack Quantity: 1
Subcategory: Battery
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
TRIPP LITE