U225-004-R

Tripp Lite
545-U225-004-R
U225-004-R

Mfr.:

Description:
Interface Modules 4PORT USB2.0 HUB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Hubs
USB 2.0
4 Port
480 Mb/s
USB 2.0
100 VAC
240 VAC
0 C
+ 40 C
USB Hub
Bulk
Brand: Tripp Lite
Operating Supply Voltage: 100 VAC to 240 VAC
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8543909000
USHTS:
8471804000
MXHTS:
84718001
ECCN:
EAR99