U209-000-R

Tripp Lite
545-U209-000-R
U209-000-R

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB A MALE TO DB9M 1.52m ADAPTER

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 462

Stock:
462 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,84 € 21,84 €
18,55 € 185,50 €
17,39 € 434,75 €
16,56 € 828,00 €
15,77 € 1.577,00 €
15,38 € 3.845,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
USB Cables
USB 2.0
USB Type A
1 Position
DB9
9 Position
Male / Male
1.52 m
Black
Bulk
Serial
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8544422000
JPHTS:
854442010
MXHTS:
85367001
BRHTS:
85444200
ECCN:
EAR99