TLM815NS

Tripp Lite
545-TLM815NS
TLM815NS

Mfr.:

Description:
Power Outlet Strips 8 Outlet Yellow 15' cord

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
305 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,43 € 75,43 €
70,31 € 351,55 €
68,62 € 686,20 €
65,97 € 1.649,25 €
64,04 € 3.202,00 €
62,89 € 6.289,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Power Outlet Strips
RoHS:  
Outlet Strips
Yellow
8 Outlet
15 ft
Wall Mount
110 VAC to 126 VAC
15 A
Not Protected
Safety
Brand: Tripp Lite
Cable Type: SO Cord
Connector - AC Output: NEMA 5-15R
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 1,551 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8537109899
CNHTS:
8537109090
CAHTS:
8537109920
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLM Power Strips

Tripp Lite power strips feature up to eight outlets and up to 3600 joules of surge protection. The power strips feature all-metal housing, outlet safety covers, and a cord wrap with hang holes on selected models.