TLM812SA

Tripp Lite
545-TLM812SA
TLM812SA

Mfr.:

Description:
Power Outlet Strips 8 Outlet Yellow 12' cord 1200 Joules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Power Outlet Strips
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Outlet Strips with Surge Protectors
Surge Protection
Yellow
8 Outlet
1500 J
12 ft
Wall Mount
110 VAC to 126 VAC
Not Protected
Safety
Bulk
Brand: Tripp Lite
Cable Type: SO Cord
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 1,370 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8537109899
CNHTS:
8537109090
CAHTS:
8537109920
USHTS:
8537109170
ECCN:
EAR99

Industrial & Commercial Grade Power Strips

Eaton Tripp Lite series surge protectors and power strips provide reliable surge and line noise protection. Eaton Tripp Lite series surge protectors and power strips are an ideal defense against AC voltage surges and spikes that can ruin valuable equipment in a flash or build up damage over time. Tripp Lite series surge protectors also help prevent EMI/RFI line noise from interfering with equipment performance. Built for trouble-free operation and long service life in demanding environments, Eaton Tripp Lite series industrial- and commercial-grade surge protectors and power strips come in a wide variety of options and choices.

Industrial-Grade IT Solutions

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.

TLM Power Strips

Tripp Lite power strips feature up to eight outlets and up to 3600 joules of surge protection. The power strips feature all-metal housing, outlet safety covers, and a cord wrap with hang holes on selected models.