TLM812GF

Tripp Lite
545-TLM812GF
TLM812GF

Mfr.:

Description:
Power Outlet Strips 8 Outlet Yellow 12' cord GFCI Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Power Outlet Strips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
GFCI Cords
GFCI Plug
Yellow
8 Outlet
12 ft
Wall Mount
110 VAC to 126 VAC
15 A
Not Protected
Safety
Brand: Tripp Lite
Cable Type: SO Cord
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 1,470 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8537109899
CNHTS:
8537109090
CAHTS:
8537109920
USHTS:
8537109170
ECCN:
EAR99

TLM Power Strips

Tripp Lite power strips feature up to eight outlets and up to 3600 joules of surge protection. The power strips feature all-metal housing, outlet safety covers, and a cord wrap with hang holes on selected models.