SUPER6OMNI D

Tripp Lite
545-SUPER6OMNID
SUPER6OMNI D

Mfr.:

Description:
Power Outlet Strips International Surge Protect Strip 230V 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Power Outlet Strips
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Outlet Strips with Surge Protectors
Surge Protection
6 Outlet
220 VAC to 240 VAC
Standard
Bulk
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Outlet Strips
Region: International
Factory Pack Quantity: 1
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8537109170
JPHTS:
853710000
KRHTS:
8536300000
ECCN:
EAR99