SUINT1500LCD2UN

Tripp Lite
545-SUINT1500LCD2UN
SUINT1500LCD2UN

Mfr.:

Description:
UPS - Uninterruptible Power Supplies Tripp Lite UPS Smart Online 1500VA 1350W 208/230V LCD USB DB9 WEBCARDLX 2U

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Mouser does not sell this product in your region.
1.5 kVA / 1.35 kW
200 V, 208 V, 220 V, 230 V, 240 V
Rack
200 V, 208 V, 220 V, 230 V, 240 V
C14, C13
On-Line
Brand: Tripp Lite
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Smart Online UPS
Unit Weight: 26,308 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504408500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.