SU1500RTXL2UN

Tripp Lite
545-SU1500RTXL2UN
SU1500RTXL2UN

Mfr.:

Description:
UPS - Uninterruptible Power Supplies Tripp Lite UPS 1500VA 1200W Smart Online Rackmount 100V-120V USB SNMP 2URM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1.5 kVA / 1.2 kW
120 VAC
Rack
120 V
On-Line
Brand: Tripp Lite
Packaging: Bulk
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Smart Online UPS
Unit Weight: 24,494 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
USHTS:
8504407018
ECCN:
EAR99