SS7415-15

Tripp Lite
545-SS7415-15
SS7415-15

Mfr.:

Description:
Power Outlet Strips TRIM,15 OUTLTS,4FT,3 LINE,A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Power Outlet Strips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Outlet Strips with Surge Protectors
Surge Protection
16 Outlet
450 J
15 ft
110 VAC to 126 VAC
15 A
Not Protected
Commercial
Brand: Tripp Lite
Cable Type: SO Cord
Connector - AC Output: NEMA 5-15R
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 1,311 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8535400000
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.