SRWSHELF4P1U

Tripp Lite
545-SRWSHELF4P1U
SRWSHELF4P1U

Mfr.:

Description:
Racks & Rack Cabinet Accessories SRWSHELF4P1U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Racks & Rack Cabinet Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Rack Accessories
Rack Shelves
Cantilevered
Black
1.575 ft
1.486 ft
1.7 in
Steel
Brand: Tripp Lite
Dimensions: 1.575 ft L x 1.486 ft W x 1.7 in H
Features: Holds up to 50 lbs
Number of Rack Units: 1U
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538100090
USHTS:
8538100000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRIPP LITE