SRFANROOF

Tripp Lite
545-SRFANROOF
SRFANROOF

Mfr.:

Description:
Racks & Rack Cabinet Accessories SRFANROOF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Racks & Rack Cabinet Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Server Rack Cooling
Cooling Accessories
Fan Panel
35.5 in
23.5 in
3 in
Brand: Tripp Lite
Packaging: Bulk
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 10 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596595
ECCN:
EAR99

Data Center Cooling Units

Tripp Lite Data Center Cooling Units are rack-mount, in-row, and portable units that protect mission-critical equipment against overheating with up to 25.8kW cooling. Tripp Lite Cooling Units enhance hot-aisle/cold-aisle configurations for more efficient data center cooling. These cooling units let users quickly configure cooling to maximize the performance, security, and energy efficiency of servers and network hardware.

Data Center Solutions

Tripp Lite Data Center Solutions maximize uptime with smart, high-reliability data center power and connectivity solutions. Tripp Lite Data Center Solutions help provide reliable and efficient power with battery backup. The solutions allow users to cool, organize, secure, and connect critical systems. These products also let IT teams manage power and equipment from any location.