SRFAN3UDCTEMP

Tripp Lite
545-SRFAN3UDCTEMP
SRFAN3UDCTEMP

Mfr.:

Description:
AC Fans SRFAN3UDCTEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: AC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Fan Tray
2.62 in
5.22 in
120 VAC
Server Rack Cooling
Brand: Tripp Lite
Current Type: AC
Length: 18.87 in
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 2,318 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8414591500
USHTS:
8414591500
JPHTS:
841459029
KRHTS:
8414592000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Center Solutions

Tripp Lite Data Center Solutions maximize uptime with smart, high-reliability data center power and connectivity solutions. Tripp Lite Data Center Solutions help provide reliable and efficient power with battery backup. The solutions allow users to cool, organize, secure, and connect critical systems. These products also let IT teams manage power and equipment from any location.

Data Center Cooling Units

Tripp Lite Data Center Cooling Units are rack-mount, in-row, and portable units that protect mission-critical equipment against overheating with up to 25.8kW cooling. Tripp Lite Cooling Units enhance hot-aisle/cold-aisle configurations for more efficient data center cooling. These cooling units let users quickly configure cooling to maximize the performance, security, and energy efficiency of servers and network hardware.

FEATURED PRODUCTS
TRIPP LITE