SRCLOSETINTAKE

Tripp Lite
545-SRCLOSETINTAKE
SRCLOSETINTAKE

Mfr.:

Description:
Fan Accessories SRCLOSETINTAKE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
178,84 € 178,84 €
177,56 € 1.775,60 €
176,15 € 4.403,75 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Fan Accessories
Fan Guards and Filters
Filter
17.25 in
12.875 in
Closet Cooling
Brand: Tripp Lite
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 7 in
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 7,702 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8414591500
USHTS:
8414591500
JPHTS:
841459029
KRHTS:
8414592000
MXHTS:
8414599999
ECCN:
EAR99

Data Center Cooling Units

Tripp Lite Data Center Cooling Units are rack-mount, in-row, and portable units that protect mission-critical equipment against overheating with up to 25.8kW cooling. Tripp Lite Cooling Units enhance hot-aisle/cold-aisle configurations for more efficient data center cooling. These cooling units let users quickly configure cooling to maximize the performance, security, and energy efficiency of servers and network hardware.

Data Center Solutions

Tripp Lite Data Center Solutions maximize uptime with smart, high-reliability data center power and connectivity solutions. Tripp Lite Data Center Solutions help provide reliable and efficient power with battery backup. The solutions allow users to cool, organize, secure, and connect critical systems. These products also let IT teams manage power and equipment from any location.

FEATURED PRODUCTS
TRIPP LITE