SMART3000CRMXLN

Tripp Lite
545-SMART3000CRMXLN
SMART3000CRMXLN

Mfr.:

Description:
UPS - Uninterruptible Power Supplies Tripp Lite UPS Smart 3000VA Extended Run Pre-Installed WEBCARDLX USB DB9 4U

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
3 kVA
120 VAC
Rack
120 VAC
Network Line Interactive
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Smart UPS
Unit Weight: 59 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CAHTS:
8504403000
USHTS:
8504407018
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99