SMART2200VS

Tripp Lite
545-SMART2200VS
SMART2200VS

Mfr.:

Description:
UPS - Uninterruptible Power Supplies 2200VA 1600W 9OUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Mouser does not sell this product in your region.
2.2 kVA / 1.6 kW
120 VAC
Tower
120 VAC
Network Line Interactive
Brand: Tripp Lite
Cable Type: Cord Type US
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Smart UPS
Unit Weight: 23,768 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504409190
USHTS:
8504407018
ECCN:
EAR99