SK30USB

Tripp Lite
545-SK30USB
SK30USB

Mfr.:

Description:
Power Outlet Strips Surge 3 Out 120V USB Chrgr Ipad / Iphone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Power Outlet Strips
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Surge Protectors
USB, Surge Protection
3 Outlet
540 J
110 VAC to 126 VAC
15 A
Mobile
Brand: Tripp Lite
Connector - AC Input: NEMA 5-15P
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 186 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

USHTS:
8536698000
ECCN:
EAR99