S3M80K-100K6T

Tripp Lite
545-S3M80K-100K6T
S3M80K-100K6T

Mfr.:

Description:
UPS - Uninterruptible Power Supplies S3M80K-100K6T

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: UPS - Uninterruptible Power Supplies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
80 kVA / 80 kW
120 V, 127 V, 208 V, 220 V
Tower
120 V, 127 V, 208 V, 220 V
Hardwired
33.54 in
23.62 in
63.26 in
600V 3-Phase Solutions
Brand: Tripp Lite
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Smart Online UPS
Unit Weight: 499,858 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504330040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.