RBC24V-LCD

Tripp Lite
545-RBC24V-LCD
RBC24V-LCD

Mfr.:

Description:
UPS - Uninterruptible Power Supplies - Batteries REPLCMNT BATTERIES,RBC24V-LCD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: UPS - Uninterruptible Power Supplies - Batteries
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
24 V
Lead-Acid
6 in
7.9 in
2.6 in
Quick Connect
Tripp Lite
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Battery Pack
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 5,715 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8507208090
CAHTS:
8507209090
USHTS:
8507208091
JPHTS:
850720020
KRHTS:
8507200000
ECCN:
EAR99

FEATURED PRODUCTS
TRIPP LITE