PS7224-20T

Tripp Lite
545-PS7224-20T
PS7224-20T

Mfr.:

Description:
Power Outlet Strips 24 OUT 20 AMP 20 AMP PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Power Outlet Strips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Outlet Strips
24 Outlet
15 ft
110 VAC to 126 VAC
20 A
Not Protected
Cabinet
Brand: Tripp Lite
Cable Type: SO Cord
Connector - AC Input: NEMA L5-20P
Connector - AC Output: NEMA 5-15R (22), NEMA 5-20R (2)
Power Rating: 2.4 kW
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 2,767 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8537109199
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8537109170
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.