PS4816B

Tripp Lite
545-PS4816B
PS4816B

Mfr.:

Description:
Power Outlet Strips 48" BLACK PS,W/ 16 OUTLETS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Power Outlet Strips
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Outlet Strips
16-Outlet Power Strips
16 Outlet
15 in
1.25 in
Cabinet
Brand: Tripp Lite
Cable Type: NEMA 5-15
Connector - AC Input: NEMA 5-15P
Connector - AC Output: NEMA 5-15R
Height: 1.5 in
Product Type: Power Outlet Strips
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 48.16 in
Unit Weight: 1,724 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.