PS3612B

Tripp Lite
545-PS3612B
PS3612B

Mfr.:

Description:
Power Outlet Strips 36" BLACK PS,W/ 12 OUTLETS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Power Outlet Strips
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Power Outlet Strips
12-Outlet Power Strip
12 Outlet
15 in
1.25 in
Cabinet
Brand: Tripp Lite
Cable Type: NEMA 5-15
Connector - AC Input: NEMA 5-15P
Connector - AC Output: NEMA 5-15R
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Height: 1.5 in
Product Type: Power Outlet Strips
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 36.16 in
Unit Weight: 1,497 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.