PR40

Tripp Lite
545-PR40
PR40

Mfr.:

Description:
Power Supplies - Bench Top 13.8V 40A PWR SPLY
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
DC Power Supplies
120 VAC
1 Output
0 VDC to 13.8 VDC
0 A to 40 A
150 W, 200 W
None
Brand: Tripp Lite
Cable Type: North American Power Cord Included
Product Type: Bench Top Power Supplies
Series: 25-60 Amp
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 10,650 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409570
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TRIPP LITE