PINV1500

Tripp Lite
545-PINV1500
PINV1500

Mfr.:

Description:
Power Inverters Tripp Lite 1500W Compact Power Inverter Mobile Portable 2 Outlet 2 USB Port

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Power Inverters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
12 VDC
115 V, 120 V
1.5 kW
2 Outlet
Brand: Tripp Lite
Compliance: CAN/CSA, UL458
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Industry: Industrial
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product: Inverters
Product Type: Power Inverters
Series: Compact
Factory Pack Quantity: 1
Subcategory: DC-AC Power Inverters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

FEATURED PRODUCTS
TRIPP LITE