PDUMNH20

Tripp Lite
545-PDUMNH20
PDUMNH20

Mfr.:

Description:
Power Outlet Strips PDUMNH20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Power Outlet Strips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PDU - Power Distribution Units
Monitored
8 Outlet
Rack Mount, 1U
110 VAC to 126 VAC
20 A
Monitored
Bulk
Brand: Tripp Lite
Connector - AC Input: NEMA L5-20P
Connector - AC Output: NEMA 5-15/20R
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8537109170
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99