PDUMH20HVATNET

Tripp Lite
545-PDUMH20HVATNET
PDUMH20HVATNET

Mfr.:

Description:
Power Outlet Strips PDUMH20HVATNET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Power Outlet Strips
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
PDU - Power Distribution Units
Switched ATS
Rack Mount, 1U
220 VAC to 240 VAC
20 A
Switched
Bulk
Brand: Tripp Lite
Connector - AC Output: IEC 320-C13 (8), IEC 320-C19 (2)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 4,690 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99