PDUMH20AT

Tripp Lite
545-PDUMH20AT
PDUMH20AT

Mfr.:

Description:
Power Outlet Strips Metered PDU w/ATS 120V 16 outlets RM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Power Outlet Strips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PDU - Power Distribution Units
Metered ATS
16 Outlet
Rack Mount, 1U
110 VAC to 126 VAC
20 A
Local Metered
Brand: Tripp Lite
Cable Type: SO Cord
Connector - AC Input: NEMA L5-20P
Connector - AC Output: NEMA 5-15/20R
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 5,534 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.