PDUBHV20

Tripp Lite
545-PDUBHV20
PDUBHV20

Mfr.:

Description:
Power Outlet Strips 6)C13 2)C19 OUTLETS HOTSWAP; C20 INPUT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Power Outlet Strips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PDU - Power Distribution Units
Hot Swap
8 Outlet
Rack Mount, 2U
220 VAC to 240 VAC
16 A
Hot-Swap
Brand: Tripp Lite
Cable Type: SO Cord
Connector - AC Output: IEC 320-C13, IEC 320-C19
Power Rating: 3.68 kW
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
TARIC:
8544429090
CNHTS:
8536300000
CAHTS:
8544420090
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.