PDU1220T

Tripp Lite
545-PDU1220T
PDU1220T

Mfr.:

Description:
Power Outlet Strips 20A PDU 1 Front 12 Rear Outlets

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Power Outlet Strips
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
PDU - Power Distribution Units
Basic
13 Outlet
Rack Mount, 1U
110 VAC to 126 VAC
20 A
Protected
Basic
Brand: Tripp Lite
Cable Type: SO Cord
Connector - AC Input: NEMA L5-20P
Connector - AC Output: NEMA 5-15/20R
Product Type: Power Outlet Strips
Region: North America
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 2,359 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
CNHTS:
8536300000
CAHTS:
8544420090
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Vietnam
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.