P941-12I

Tripp Lite
545-P941-12I
P941-12I

Mfr.:

Description:
Computer Cables 12" SATA,7PIN CNCTR S/U CBL

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,34 € 3,34 €
2,83 € 28,30 €
2,66 € 66,50 €
2,53 € 126,50 €
2,41 € 241,00 €
2,34 € 585,00 €
2,27 € 1.135,00 €
2,13 € 2.130,00 €
2,07 € 5.175,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Computer Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Bulk
Brand: Tripp Lite
Product Type: Computer Cables
Series: SATA
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 18,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8544422000
JPHTS:
854442010
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
TRIPP LITE