P783-006-DP

Tripp Lite
545-P783-006-DP
P783-006-DP

Mfr.:

Description:
Computer Cables Dual DisplayPort KVM Cable Kit - DP, USB, 3.5 mm Audio (3xM/3xM) + DP (M/M), 4K, 4:4:4, 6 ft

Availability

Stock:
764 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,64 € 41,64 €
39,79 € 397,90 €
38,92 € 973,00 €
38,15 € 1.907,50 €
34,29 € 3.429,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Computer Cables
Cable Kit
Dual DisplayPort KVM Cable Kit
6 ft
Black
Brand: Tripp Lite
Product Type: Computer Cables
Series: KVM Switch Accessories
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 323,411 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8536694040
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KVM Switches

Tripp Lite KVM Switches let users control multiple servers from a single console. KVM switches include desktop models that simplify access to multiple devices and more advanced rack-mount models that let users manage many more network servers. These Tripp Lite switches offer a host of available features, including IP remote access, Cat5 cabling, multiuser access, LCD consoles, and NIAP-certified security.

Data Center Solutions

Tripp Lite Data Center Solutions maximize uptime with smart, high-reliability data center power and connectivity solutions. Tripp Lite Data Center Solutions help provide reliable and efficient power with battery backup. The solutions allow users to cool, organize, secure, and connect critical systems. These products also let IT teams manage power and equipment from any location.

FEATURED PRODUCTS
TRIPP LITE