P778-006

Tripp Lite
545-P778-006
P778-006

Mfr.:

Description:
Computer Cables USB-PS2 Combo CblKit B020/22-U08/16 Sw-6'

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,89 € 30,89 €
23,71 € 237,10 €
22,66 € 566,50 €
21,96 € 1.098,00 €
21,65 € 2.165,00 €
21,13 € 5.282,50 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Computer Cables
RoHS:  
I/O Cables
KVM Cable Kit
Male / Male
6 ft
Black
Brand: Tripp Lite
Product Type: Computer Cables
Series: KVM Switch Accessories
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 204,116 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
TARIC:
8544421000
CNHTS:
8473309000
CAHTS:
8544609991
USHTS:
8544422000
JPHTS:
854442010
MXHTS:
85446099
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KVM Switches

Tripp Lite KVM Switches let users control multiple servers from a single console. KVM switches include desktop models that simplify access to multiple devices and more advanced rack-mount models that let users manage many more network servers. These Tripp Lite switches offer a host of available features, including IP remote access, Cat5 cabling, multiuser access, LCD consoles, and NIAP-certified security.

Data Center Solutions

Tripp Lite Data Center Solutions maximize uptime with smart, high-reliability data center power and connectivity solutions. Tripp Lite Data Center Solutions help provide reliable and efficient power with battery backup. The solutions allow users to cool, organize, secure, and connect critical systems. These products also let IT teams manage power and equipment from any location.

FEATURED PRODUCTS
TRIPP LITE