P774-006

Tripp Lite
545-P774-006
P774-006

Mfr.:

Description:
Computer Cables KVM 6 FOOT USB CABLE

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,13 € 29,13 €
28,53 € 285,30 €
27,26 € 681,50 €
25,92 € 1.296,00 €
25,10 € 2.510,00 €
24,26 € 6.065,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Computer Cables
RoHS:  
I/O Cables
KVM Cable Kit
HD15
15 Position
Mini-DIN 6
Male / Male
6 ft
Black
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Computer Cables
Series: KVM Switch Accessories
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8473308000
CNHTS:
8473309000
CAHTS:
8544609991
USHTS:
8473305100
MXHTS:
85446099
ECCN:
EAR99

KVM Switches

Tripp Lite KVM Switches let users control multiple servers from a single console. KVM switches include desktop models that simplify access to multiple devices and more advanced rack-mount models that let users manage many more network servers. These Tripp Lite switches offer a host of available features, including IP remote access, Cat5 cabling, multiuser access, LCD consoles, and NIAP-certified security.

Data Center Solutions

Tripp Lite Data Center Solutions maximize uptime with smart, high-reliability data center power and connectivity solutions. Tripp Lite Data Center Solutions help provide reliable and efficient power with battery backup. The solutions allow users to cool, organize, secure, and connect critical systems. These products also let IT teams manage power and equipment from any location.

FEATURED PRODUCTS
TRIPP LITE