P758-010

Tripp Lite
545-P758-010
P758-010

Mfr.:

Description:
Computer Cables USB Cable Kit/KVM Sw B006-004-R - 10'

Availability

Stock:
555 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,79 € 25,79 €
24,47 € 244,70 €
23,40 € 585,00 €
22,83 € 1.141,50 €
22,22 € 2.222,00 €
21,61 € 5.402,50 €
21,41 € 10.705,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Computer Cables
RoHS:  
USB Cable Kits
KVM Cable Kit
HD15
15 Position
USB
Female / Male
10 ft
Brand: Tripp Lite
Description/Function: Cable for KVM Switch B006-VU4-R
Product Type: Computer Cables
Series: KVM Switch Accessories
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 385,553 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473308000
CNHTS:
8473309000
CAHTS:
8544609991
USHTS:
8473305100
MXHTS:
85446099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KVM Switches

Tripp Lite KVM Switches let users control multiple servers from a single console. KVM switches include desktop models that simplify access to multiple devices and more advanced rack-mount models that let users manage many more network servers. These Tripp Lite switches offer a host of available features, including IP remote access, Cat5 cabling, multiuser access, LCD consoles, and NIAP-certified security.

Data Center Solutions

Tripp Lite Data Center Solutions maximize uptime with smart, high-reliability data center power and connectivity solutions. Tripp Lite Data Center Solutions help provide reliable and efficient power with battery backup. The solutions allow users to cool, organize, secure, and connect critical systems. These products also let IT teams manage power and equipment from any location.

FEATURED PRODUCTS
TRIPP LITE