P579-006

Tripp Lite
545-P579-006
P579-006

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 6FT DISPLAYPORT EXT CABLE

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,36 € 34,36 €
29,20 € 292,00 €
27,37 € 684,25 €
26,07 € 1.303,50 €
25,25 € 2.525,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Audio/Video Cables
Video Extension Cable
20 Conductor
Display Port
Bulk
Brand: Tripp Lite
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 108,862 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Compliance Codes
CNHTS:
8544190000
CAHTS:
8544190000
USHTS:
8544190000
JPHTS:
8544190001
MXHTS:
85441999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P579-006 4K DisplayPort Extension Cables

Tripp Lite P579-006 4K DisplayPort Extension Cables provide digital video and audio in one 1.83m cable. The P579-006 supports 1080p resolution and a maximum video resolution of 4K at 60Hz. These Tripp Lite extension cables with latching connectors support DisplayPort v1.2 and High-Definition Content Protection (HDCP).