P569-010-IND2

Tripp Lite
545-P569-010-IND2
P569-010-IND2

Mfr.:

Description:
HDMI Cables Tripp Lite HDMI Cable High-Speed 2 IP68 Connectors Industrial Ethernet 10ft

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: HDMI Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
HDMI
1 Position
HDMI
1 Position
Male / Male
28 AWG
10 ft
Black
Brand: Tripp Lite
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: HDMI Cables
Series: HDMI
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.