P568-30M-FBR

Tripp Lite
545-P568-30M-FBR
P568-30M-FBR

Mfr.:

Description:
HDMI Cables HDMI OPT FBR AOC M/M 30M

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
267,93 € 267,93 €
227,71 € 2.277,10 €
227,70 € 5.692,50 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: HDMI Cables
HDMI
1 Position
HDMI
1 Position
Male / Male
98 ft
Black
Brand: Tripp Lite
Product Type: HDMI Cables
Series: P568
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.