P568-050-BK-GRP

Tripp Lite
545-P568-050-BK-GRP
P568-050-BK-GRP

Mfr.:

Description:
HDMI Cables 50FT 4K HDMI CBL, GRIP

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 5/29/2026
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,06 € 59,06 €
50,20 € 502,00 €
47,06 € 1.176,50 €
45,66 € 2.283,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: HDMI Cables
RoHS:  
HDMI
19 Position
HDMI
19 Position
Male / Male
28 AWG
50 ft
Black
Brand: Tripp Lite
Product Type: HDMI Cables
Series: P568
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 816,466 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.