P568-003-WH

Tripp Lite
545-P568-003-WH
P568-003-WH

Mfr.:

Description:
HDMI Cables 3FT WHT HDMI HS CBL,M/M

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,96 € 8,96 €
8,33 € 83,30 €
7,82 € 195,50 €
7,49 € 374,50 €
7,16 € 716,00 €
6,62 € 1.655,00 €
6,30 € 3.150,00 €
5,85 € 5.850,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: HDMI Cables
RoHS:  
3 ft
Bulk
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: HDMI Cables
Series: P568
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99