P560-003

Tripp Lite
545-P560-003
P560-003

Mfr.:

Description:
HDMI Cables 3FT DVI CBL,DUAL LINK (TMDS)

In Stock: 11

Stock:
11 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,94 € 10,94 €
10,19 € 101,90 €
9,37 € 234,25 €
8,93 € 446,50 €
8,44 € 844,00 €
7,77 € 1.942,50 €
7,32 € 3.660,00 €
6,97 € 6.970,00 €

Product Attribute Attribute Value Select Attribute
Tripp Lite
Product Category: HDMI Cables
RoHS:  
3 ft
Bulk
Brand: Tripp Lite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: HDMI Cables
Series: DVI
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99